TAS5612APHD

Texas Instruments
595-TAS5612APHD
TAS5612APHD

Tillverk:

Beskrivning:
Ljudförstärkare 125W Stereo/250W Mon o PurePath A 595-TA A 595-TAS5612APHDR
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 90   Flera: 90
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
91,69 kr 8 252,10 kr
89,89 kr 40 450,50 kr
87,03 kr 78 327,00 kr
2 700 Beräkning

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
104,09 kr
Min:
1

Liknande produkt

Texas Instruments TAS5612APHDR
Texas Instruments
Ljudförstärkare 125W Stereo/250W Mon o PurePath A 595-TA A 595-TAS5612APHD

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Ljudförstärkare
RoHS-direktivet:  
Class-D
125 W, 250 W
0.03 %
HTQFP-64
16 V
34.1 V
0 C
+ 70 C
SMD/SMT
TAS5612A
Tray
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: SG
GBW - Förstärkningsbandbreddsprodukt: 80 kHz
Ingångstyp: Differential
Fuktkänsliga: Yes
Antal kanaler: 2 Channel
Arbetsström: 20 mA
Produkt: Audio Amplifiers
Produkttyp: Audio Amplifiers
Fabriksförpackningskvantitet: 90
Underkategori: Audio ICs
Typ: 1-Channel Mono or 2-Channel Stereo
Enhetens vikt: 496,300 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

TAS561 PurePath HD Amplifiers

Texas Instruments TAS5611, TAS5612, TAS5613, and TAS5614 are high-performance Class D amplifiers featuring PurePath™ HD enabled integrated feedback. The TI TAS5611 and TAS5612 can drive up to 125W stereo into 4 to 8Ω speakers from a single 32.5V supply. The TAS5611 amplifier features an analog input while the TAS5612 features digital input. The TI TAS5613 amplifier features analog input and can drive up to 150W stereo into 4Ω speakers from a single 36V supply. The Texas Instruments TAS5614 features digital input and can drive up to 150W stereo into 4 to 8Ω speakers from a single 36V supply.

TAS5612A Class D Amplifiers

Texas Instruments TAS5612A Class D Amplifiers are high-performance, digital-input devices with integrated closed-loop feedback technology (PurePath™ HD). These devices have the ability to drive up to 125W stereo into 4Ω to 8Ω speakers from a single 32.5V supply. TI TAS5612A Class D amplifiers enable traditional AB-amplifier performance (<0.03% THD) levels while providing the power efficiency of traditional Class D amplifiers. The distortion curve of these TI Class D amplifiers only increases once the output levels move into clipping. PurePath HD technology enables lower idle losses, increasing the device's efficiency. TI TAS5612A devices are designed for use in a variety of applications, including home theater systems, AV receivers, DVD/Blu-ray™ Disc receivers, mini combo systems, and active speakers and subwoofers.