TAS5414CTPHD

Texas Instruments
595-TAS5414CTPHD
TAS5414CTPHD

Tillverk:

Beskrivning:
Ljudförstärkare 28-W 4-ch 6- to 24 - V supply analog SE A 595-TAS5414CTPHDR
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 90   Flera: 90
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
83,85 kr 7 546,50 kr
83,42 kr 22 523,40 kr
80,88 kr 43 675,20 kr
79,92 kr 86 313,60 kr
2 520 Beräkning

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Ljudförstärkare
RoHS-direktivet:  
4-Channel Stereo
Class-D
23 W
0.02 %
HTQFP-64
4 Ohms
6 V
24 V
- 40 C
+ 105 C
SMD/SMT
TAS5414C
Tray
Märke: Texas Instruments
Ingångstyp: Single-Ended
Fuktkänsliga: Yes
Antal kanaler: 4 Channel
Produkt: Audio Amplifiers
Produkttyp: Audio Amplifiers
Avstängning: Shutdown
Fabriksförpackningskvantitet: 90
Underkategori: Audio ICs
Tillförseltyp: Single
Typ: 4-Channel Quad
Enhetens vikt: 595,800 mg
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
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TAS5414C 4-Channel Class-D Audio Amplifier

Texas Instruments TAS5414C 4-Channel Class-D Audio Amplifier is designed for use in automotive head units and external amplifier modules. This device provides four channels at 23W continuously into 4Ω at less than 1% Total Harmonic Distortion plus Noise (THD+N) from a 14.4V supply. Each channel can also deliver 38W into 2Ω at 1% THD+N. The TAS5414C uses single-ended analog inputs. The class-D PWM topology of the device provides dramatic improvements in efficiency over traditional linear amplifier solutions. This feature reduces the power dissipated by the amplifier by a factor of ten under typical music playback conditions. The TAS5414C has built-in load diagnostic functions for detecting and diagnosing misconnected outputs to help to reduce test time during the manufacturing process.