TAS2770YFFEVM

Texas Instruments
595-TAS2770YFFEVM
TAS2770YFFEVM

Tillverk:

Beskrivning:
IC-utvecklingsverktyg för ljud DIGITAL INPUT MONO C LASS-D AUDIO AMP

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 543,37 kr 3 543,37 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: IC-utvecklingsverktyg för ljud
RoHS-direktivet: N
Evaluation Modules
Audio Amplifier
TAS2770
4.5 V to 16 V
Bulk
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
För användning med: TAS2770 Audio Amplifier
Gränssnittstyp: USB, I2C, Soundwire
Utgångseffekt: 18.3 W
Produkttyp: Audio IC Development Tools
Serie: TAS2770YFF
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 359 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8473309000
USHTS:
8543709860
MXHTS:
8473300499
ECCN:
EAR99

TAS2770YFFEVM Audio Amplifier Evaluation Module

Texas Instruments TAS2770YFFEVM Mono, Digital Input, Class-D, IV Sense Audio Amplifier Evaluation Module is configured to evaluate the operation of the TAS2770 with or without IV sense in the WCSP package. The Kit can be modified as a stereo and multi-channel solution, being an ideal tool kit for determining stereo and mono implementations. The Texas Instruments TAS2559YZEVM can be connected, providing a stereo or mono speaker solution for protection. The connected TAS2559YZEVM creates the speaker protection algorithm controlled and tuned using PPC3. The TAS2559YZEVM and the PPC3 must be ordered separately and are not included in the TAS2770YFFEVM Evaluation Kit.

Texas Instruments TAS2770EVM Amplifier Evaluation Module (EVM)

Texas Instruments TAS2770EVM Amplifier Evaluation Module (EVM) provides developers with a simple to use mono evaluation module that can be configured as a stereo solution and as a multi-channel solution. This evaluation module is a powerful toolkit for assessing stereo and mono implementations of the TAS2770 with or without IV sense. Everything needed for evaluating the TAS2770 is provided. A stereo or mono speaker protection solution can be evaluated by connecting a TAS2559YZEVM to provide the speaker protection algorithm and processing. The algorithm is controlled and tuned using PurePath Console 3 (PPC3). The TAS2559YZEVM and PPC3 add-in are not included and must be ordered separately.