SN75DP159RSBR

Texas Instruments
595-SN75DP159RSBR
SN75DP159RSBR

Tillverk:

Beskrivning:
Gränssnitt - Signalbuffertar, repeatrar 6-Gbps DP++ 1.1 to H DMI 2.0 retimer 0 t A 595-SN75DP159RSBT
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
35,93 kr 107 790,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
74,62 kr
Min:
1

Liknande produkt

Texas Instruments SN75DP159RSBT
Texas Instruments
Gränssnitt - Signalbuffertar, repeatrar 6-Gbps DP++ 1.1 to H DMI 2.0 retimer 0 t A 595-SN75DP159RSBR

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Gränssnitt - Signalbuffertar, repeatrar
RoHS-direktivet:  
0 C
+ 85 C
SMD/SMT
WQFN-40
Reel
Märke: Texas Instruments
Produkttyp: Signal Buffers, Repeaters
Serie: SN75DP159
Fabriksförpackningskvantitet: 3000
Underkategori: Interface ICs
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
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
SNx5DP159 6Gbps DP++ to HDMI Retimer

Texas Instruments SNx5DP159 6Gbps DP++ to HDMI Retimer is a dual mode DisplayPort to transition-minimized differential signal (TMDS) retimer. It supports digital video interface (DVI) 1.0 and high-definition multimedia interface (HDMI) 1.4b and 2.0 output signals. The SNx5DP159 device supports the dual mode standard version 1.1 type 1 and type 2 through the DDC link or AUX channel. The SNx5DP159 device supports a data rate up to 6Gbps per data lane to support Ultra HD (4K × 2K / 60Hz) 8-bits per color high-resolution video and HDTV with 16-bit color depth at 1080p (1920 × 1080 / 60Hz). The SNx5DP159 device can automatically configure itself as a re-driver at data rates <1Gbps, or as a retimer at more than this data rate. This feature can be turned off through I2C programming.