SN74LV245ADGVR

Texas Instruments
595-SN74LV245ADGVR
SN74LV245ADGVR

Tillverk:

Beskrivning:
Buss-transceiver Tri-State Octal Bus
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
4,94 kr 9 880,00 kr
4,81 kr 19 240,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Buss-transceiver
RoHS-direktivet:  
3-State
LV
8 Circuit
15.9 ns
TVSOP-20
LVTTL
LVTTL
16 mA
- 16 mA
2 V
5.5 V
- 40 C
+ 125 C
Reel
Märke: Texas Instruments
Funktion: Tri-State Octal Bus
Monteringsstil: SMD/SMT
Antal kanaler: 8 Channel
Polaritet: Non-Inverting
Produkt: Standard Transceivers
Produkttyp: Bus Transceivers
Serie: SN74LV245A
Fabriksförpackningskvantitet: 2000
Underkategori: Logic ICs
Strömstyrka - Max: 20 uA
Enhetens vikt: 60,200 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SN74LV245A Octal Bus Transceivers

Texas Instruments SN74LV245A Octal Bus Transceivers are designed for asynchronous two-way communication between data buses. These parts operate from 2 to 5.5V VCC operation. The control-function implementation minimizes external timing requirements. The Texas Instruments SN74LVT245A devices allow data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction–control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated.