REF5025SKGD1

Texas Instruments
595-REF5025SKGD1
REF5025SKGD1

Tillverk:

Beskrivning:
Spänningsreferenser DIE SALE Drift Prec Vltg Ref
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 195   Flera: 195
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 297,86 kr 253 082,70 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Spänningsreferenser
RoHS-direktivet:  
SMD/SMT
Die
Series Precision References
2.5 V
0.05 %
40 PPM / C
18 V
- 55 C
+ 210 C
REF5025
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: PH
Arbetsström: 800 uA
Produkttyp: Voltage References
Fabriksförpackningskvantitet: 195
Underkategori: PMIC - Power Management ICs
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
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

REF50x Precision Voltage References

Texas Instruments REF50x Precision Voltage References are a family of low-noise, low-drift, and high-precision voltage references. These voltage references can sink and source current and include excellent line and load regulation. The REF50x precision voltage references feature 2.5ppm/°C maximum low-temperature drift, 0.025% maximum high accuracy, and 0.5μVPP/V low noise. The voltage references support a 42V wide supply voltage rating, a 340μA ultra-low IQ, and ±10mA high-output current. The REF50x voltage references are available in 8-pin SOIC and VSSOP packages and are specified from -40°C to 125°C temperature range. Typical applications include precision data acquisition systems, semiconductor test equipment, industrial process controls, and medical instrumentation, pressure and temperature transmitters.