PTN78020WAZT

Texas Instruments
595-PTN78020WAZT
PTN78020WAZT

Tillverk:

Beskrivning:
DC/DC-omvandlare – SMD 6-A Wide-Input Vltg Adj Swtch Regulator A 595-PTN78020WAZ
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 200   Flera: 200
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 200)
323,83 kr 64 766,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
369,20 kr
Min:
1

Liknande produkt

Texas Instruments PTN78020WAZ
Texas Instruments
DC/DC-omvandlare – SMD 6-A Wide-Input Vltg Adj Swtch Regulator A 595-PTN78020WAZT

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: DC/DC-omvandlare – SMD
RoHS-direktivet:  
Non-Isolated
1 Output
90 W
12 V
7 V
36 V
2.5 V to 12.6 V
6 A
Industrial
PTN78020W
Märke: Texas Instruments
Höljets stil: Open Frame
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Förpackning: Reel
Produkt: Non-Isolated / PoL
Produkttyp: Non-Isolated DC-DC Converters
Fabriksförpackningskvantitet: 200
Underkategori: DC-DC Converters
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
8504409590
CNHTS:
8504409101
USHTS:
8504409580
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

PTN78020 Integrated Switching Regulator

Texas Instruments PTN78020 Integrated Switching Regulator (ISR) operates over an input voltage range of 9V to 29V and provides high-efficiency, positive-to-negative voltage conversion for loads up to 4A. The output voltage of the TI PTN78020 ISR is set using a single external resistor and may be adjusted to any value with the range of -15V to -3V. The Texas Instruments PTN78020 ISR is designed for use in a variety of applications, including general-purpose, industrial controls, HVAC systems, test and measurement, medical instrumentation, AC/DC adapters, vehicles, marine, and avionics.