PTH08T221WAZ

Texas Instruments
595-PTH08T221WAZ
PTH08T221WAZ

Tillverk:

Beskrivning:
DC/DC-omvandlare – SMD 16A 4.5V to 14V Inp Ceramic Cap Version A 595-PTH08T221WAZT
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
277,51 kr 277,51 kr
267,23 kr 1 336,15 kr
262,88 kr 2 628,80 kr
261,50 kr 6 537,50 kr
253,13 kr 10 631,46 kr
241,26 kr 20 265,84 kr
236,91 kr 59 701,32 kr
236,38 kr 119 135,52 kr
1 008 Beräkning

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: DC/DC-omvandlare – SMD
RoHS-direktivet:  
REACH - SVHC:
Non-Isolated
1 Output
9 V
4.5 V
14 V
690 mV to 5.5 V
16 A
22.1 mm (0.87 in)
18.93 mm (0.745 in)
8.5 mm (0.335 in)
Industrial
PTH08T221W
Märke: Texas Instruments
Höljets stil: Open Frame
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Förpackning: Tray
Produkt: Non-Isolated / PoL
Produkttyp: Non-Isolated DC-DC Converters
Fabriksförpackningskvantitet: 42
Underkategori: DC-DC Converters
Enhetens vikt: 4,620 g
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
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PTH08T221W Power Module with TurboTrans

Texas Instruments PTH08T221W Power Module with TurboTrans™ represents the second generation of the popular PTH series power modules and includes a reduced footprint and improved features. This TI 16A rated non-isolated power module is optimized for use with all ceramic capacitors. The Texas Instruments PTH08T221W features 4.5V to 14V input voltage and a wide-output voltage adjust (0.69V to 5.5V). The TurboTrans feature of this TI power module optimizes the transient response of the regulator while simultaneously reducing the number of external output capacitors required to meet a target voltage deviation specification.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.