MSP430FR6035IPZR

Texas Instruments
595-MSP430FR6035IPZR
MSP430FR6035IPZR

Tillverk:

Beskrivning:
System-on-a-Chip för mätning - SoC 16 MHz MCU with 16KB Flash 2KB SRAM co A A 595-MSP430FR6035IPZ
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
56,71 kr 56 710,00 kr
4 000 Beräkning

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: System-on-a-Chip för mätning - SoC
RoHS-direktivet:  
LQFP-100
128 kB
3 V
MSP430FR6035
Reel
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Produkttyp: SOC - Metering Systems on a Chip
Fabriksförpackningskvantitet: 1000
Underkategori: SOC - Systems on a Chip
Handelsnamn: MSP430
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
8542319000
CAHTS:
8542310000
USHTS:
8542310070
MXHTS:
8542310302
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430FR604x/MSP430FR603x SoCs

Texas Instruments MSP430FR604x/MSP430FR603x Ultrasonic Sensing and Measurement SoCs are powerful, highly integrated microcontrollers (MCUs) that are optimized for water and heat meters. The MSP430FR604x MCUs offer an integrated Ultrasonic Sensing Solution (USS) module, which provides high accuracy for a wide range of flow rates. The USS module helps achieve ultra-low-power metering combined with lower system cost due to maximum integration requiring very few external components. MSP430FR604x and MSP430FR603x MCUs implement a high-speed ADC-based signal acquisition followed by optimized digital signal processing using the integrated Low-Energy Accelerator (LEA) module to deliver a high-accuracy metering solution with ultra-low power optimum for battery-powered metering applications.