MSP430FG4616IZCAR

Texas Instruments
595-SP430FG4616IZCAR
MSP430FG4616IZCAR

Tillverk:

Beskrivning:
16-bitars mikrokontroller - MCU 8 MHz MCU with 92KB Flash 4KB SRAM 12- A A 595-MSP430FG4616IZCA
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
93,92 kr 234 800,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: 16-bitars mikrokontroller - MCU
RoHS-direktivet:  
MSP430
92 kB
4 kB
NFBGA-113
8 MHz
12 bit
80 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430FG4616
Reel
Märke: Texas Instruments
DAC-upplösning: 12 bit
DataRAM-typ: SRAM
Gränssnittstyp: I2C, SPI, UART
Fuktkänsliga: Yes
Antal ADC-kanaler: 12 Channel
Antal timers/räknare: 2 x 16 bit
Produkt: MCUs
Produkttyp: 16-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 2500
Underkategori: Microcontrollers - MCU
Handelsnamn: MSP430
Övervakningstimers: Watchdog Timer
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
8542319000
CNHTS:
8542319090
USHTS:
8542310020
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
Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.