MSP430FE4242IPMR

Texas Instruments
595-MSP430FE4242IPMR
MSP430FE4242IPMR

Tillverk:

Beskrivning:
16-bitars mikrokontroller - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430FE4242IPM
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
46,64 kr 46 640,00 kr
4 000 Beräkning

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: 16-bitars mikrokontroller - MCU
RoHS-direktivet:  
MSP430
12 kB
512 B
LQFP-64
16 MHz
No ADC
14 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430FE4242
Reel
Märke: Texas Instruments
Gränssnittstyp: SPI, UART, USART
Fuktkänsliga: Yes
Antal timers/räknare: 3 Timer
Processorserie: 4 Series
Produkttyp: 16-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1000
Underkategori: Microcontrollers - MCU
Handelsnamn: MSP430
Övervakningstimers: No Watchdog Timer
Enhetens vikt: 342,700 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.