MSP430F6778AIPZR

Texas Instruments
595-MSP430F6778AIPZR
MSP430F6778AIPZR

Tillverk:

Beskrivning:
System-on-a-Chip för mätning - SoC 512KB Flsh 16KB SRAM Mixed Signal MCU A A 595-MSP430F6778AIPZ
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
64,13 kr 64 130,00 kr
4 000 Beräkning

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: System-on-a-Chip för mätning - SoC
RoHS-direktivet:  
MSP430
25 MHz
16 kB
10 bit, 24 bit
LQFP-100
62 I/O
16 bit
512 kB
I2C, SPI, UART
1.8 V to 3.6 V
MSP430F6778A
Reel
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
DataRAM-typ: SRAM
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Antal timers/räknare: 4 Timer
Processorserie: MSP430
Produkttyp: SOC - Metering Systems on a Chip
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1000
Underkategori: SOC - Systems on a Chip
Handelsnamn: MSP430
Bredd: 14 mm
Enhetens vikt: 1,319 g
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
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

MSP430F6xx Series

Texas Instruments MSP430F6xx Series 16-bit MCUs feature low active power consumption with integrated USB connectivity and an LCD controller. The MSP430F6xx ultra-low-power MCUs provide designers with enhanced performance and increased design options with innovative peripherals on a chip that have more memory and integrated capabilities while using less power than ever before. The TI MSP430 ultralow power MCU family consists of several devices featuring different sets of peripherals targeted for various applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.