MSP-EXP430F5529

595-MSP-EXP430F5529
MSP-EXP430F5529

Tillverk:

Beskrivning:
Utvecklingskort och satser - MSP430 MSP430F5529 USB Exp Board

Livscykel:
Inaktuell
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Utvecklingskort och satser - MSP430
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
MSP430F5529
Development Boards
MSP430
MSP430F5529
Märke: Texas Instruments
Databussbredd: 16 bit
Beskrivning/funktion: Featuring MSP430F5529 complete USB development platform
Gränssnittstyp: Serial
Driftspänning: 1.8 V to 3.6 V
Produkttyp: Development Boards & Kits - MSP430
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: LaunchPad
Enhetens vikt: 250 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

Experimenter Boards

Experimenter Boards from Texas Instruments feature selected MSP430 devices and additional hardware components for easy system evaluation and prototyping. They are the ideal platform for learning a new architecture or testing the capabilities of a device.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.