LP8556SQX-E09/NOPB

Texas Instruments
595-LP8556SQX-E09NPB
LP8556SQX-E09/NOPB

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar 6Ch Hi-Eff/Efficacy LED Backlight Drvr A A 595-LP8556SQE-E09NPB
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 4500   Flera: 4500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 4500)
4,47 kr 20.115,00 kr
4,35 kr 39.150,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
25,83 kr
Min:
1
Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
25,83 kr
Min:
1

Liknande produkt

Texas Instruments LP8556SQE-E09/NOPB
Texas Instruments
LED-belysningsdrivkretsar 6Ch Hi-Eff/Efficacy LED Backlight Drvr A A 595-LP8556SQ-E09NPB

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
6 Output
WQFN-24
LP8556
- 30 C
+ 85 C
I2C Control
Reel
Märke: Texas Instruments
Monteringsstil: SMD/SMT
Antal kanaler: 6 Channel
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 4500
Underkategori: Driver ICs
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.