LP5860TEVM

Texas Instruments
595-LP5860TEVM
LP5860TEVM

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg LP5860T evaluation m odule for 11 x 18 h

På lager: 3

Lager:
3 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 950,83 kr 2 950,83 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
Evaluation Modules
2.7 V to 5.5 V
LP5860T
Märke: Texas Instruments
Utgångsström: 1.8 A
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LP5860TEVM Evaluation Module

Texas Instruments LP5860TEVM Evaluation Module is an evaluation module (EVM) to test the performance of the LP5860T LED matrix driver. The LP586x graphical user interface (GUI) is used to interface with USB2ANY to the LP5860TEVM. The TI LP5860TEVM implements SPI and I2C inputs via the USB2ANY interface adapter.