LMX2531LQ1515E/NOPB

Texas Instruments
926-L2531LQ1515ENPB
LMX2531LQ1515E/NOPB

Tillverk:

Beskrivning:
Faslåsta slingor - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQE1515ENPB
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
77,17 kr 77 170,00 kr
2 000 Beräkning

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
130,91 kr
Min:
1

Liknande produkt

Texas Instruments LMX2531LQE1515E/NOPB
Texas Instruments
Faslåsta slingor - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQ1515ENPB

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Faslåsta slingor - PLL
RoHS-direktivet:  
553 MHz to 3.132 GHz
3.2 V
2.8 V
Si
- 40 C
+ 85 C
WQFN-36
AEC-Q100
Reel
Märke: Texas Instruments
Fuktkänsliga: Yes
Arbetsström: 32 mA
Driftspänning: 2.8 V to 3.2 V
Produkttyp: PLLs - Phase Locked Loops
Serie: LMX2531
Fabriksförpackningskvantitet: 1000
Underkategori: Wireless & RF Integrated Circuits
Enhetens vikt: 200 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.g
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LMX2531 High Performance Frequency Synthesizer

Texas Instruments LMX2531 High Performance Frequency Synthesizer includes a fully integrated delta-sigma PLL and VCO with fully integrated tank circuit. The third and fourth poles are also integrated and also adjustable. TI LMX2531 frequency synthesizer also includes integrated ultra-low noise and high precision LDOs for the PLL and VCO, which give higher supply noise immunity and also more consistent performance. TI LMX2531 can be combined with a high-quality reference oscillator to generate very stable, low noise local oscillator signals for up and down conversion in wireless communication devices. LMX2531 is available in several different versions to accommodate different frequency bands. This TI frequency synthesizer is ideal for use in a variety of applications, including 3G cellular base stations and 2G cellular base stations as well as wireless LAN and broadband wireless access.