LMP90098MHX/NOPB

Texas Instruments
926-LMP90098MHX/NOPB
LMP90098MHX/NOPB

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - ADC 24-Bit 214.6-SPS 4 - ch delta-sigma ADC A 926-LMP90098MHE/NOPB
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
80,45 kr 201 125,00 kr
5 000 Beräkning

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
162,18 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Analoga till digitala omvandlare - ADC
RoHS-direktivet:  
LMP90098
SMD/SMT
HTSSOP-28
24 bit
4 Channel
SPI
214 S/s
Sigma-Delta
2.85 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
Reel
Märke: Texas Instruments
Egenskaper: Excitation Current Sources (iDACs), PGA
Fuktkänsliga: Yes
Strömförbrukning: 1.2 mW
Produkttyp: ADCs - Analog to Digital Converters
Fabriksförpackningskvantitet: 2500
Underkategori: Data Converter ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 2.85 V
Enhetens vikt: 120 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
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
LMP900xx Sensor AFEs

Texas Instruments LMP90080/LMP90079/LMP90078/LMP90077 are highly integrated, multi-channel, low-power 16-bit Sensor AFEs. The devices feature a precision, 16-bit Sigma-Delta Analog-to-Digital Converter (ADC) with a low-noise programmable gain amplifier and a fully differential high-impedance analog input multiplexer. A true continuous background calibration feature allows calibration at all gains and output data rates without interrupting the signal path.

Temperature Sensing Solution

Texas Instruments Temperature Sensing Solution speeds the design cycle with the right devices, software, tools, and support for designing the next generation of temperature sensors. This highly integrated solution features ADS1118 and ADS10118 analog-to-digital converters with integrated temp sensor, LMP90x sensor analog front end devices, and ADS1247/48 ADCs for temp sensors.