LMK61A2-100M00SIAR

Texas Instruments
595-MK61A2100M00SIAR
LMK61A2-100M00SIAR

Tillverk:

Beskrivning:
Standardklockoscillatorer 100-MHz +/-50 ppm LV DS ultra-low jitte A 595-MK61A2100M00SIAT
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
54,17 kr 135 425,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
96,67 kr
Min:
1

Liknande produkter

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Standardklockoscillatorer
RoHS-direktivet:  
Standard Oscillators
QFM-6
- 40 C
+ 85 C
LMK61A200M
Reel
Märke: Texas Instruments
Fuktkänsliga: Yes
Fabriksförpackningskvantitet: 2500
Underkategori: Oscillators
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
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
LMK61xx Ultra-Low Jitter Oscillators

Texas Instruments LMK61xx Ultra-Low Jitter Oscillators are high-performance oscillators that generate a commonly used reference clock. Each device is pre-programmed in the factory to support any reference clock frequency; supported output formats are LVPECL up to 1GHz, LVDS up to 900MHz and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The device operates from a single 3.3V ± 5% supply. These devices are ideal high-performance replacements for crystal, SAW, or silicon-based oscillators.