LMK04616ZCRT

Texas Instruments
595-LMK04616ZCRT
LMK04616ZCRT

Tillverk:

Beskrivning:
Klocksynthesizer/brusrensare Ultra low-noise and low power JESD204B c A 595-LMK04616ZCRR
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 250   Flera: 250
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 250)
422,73 kr 105 682,50 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Klocksynthesizer/brusrensare
RoHS-direktivet:  
16 Output
6200 MHz
HSCL, HSDS, LVDS, LVPECL
LVCMOS, LVDS, LVPECL
NFBGA-144
600 MHz
1.7 V
3.465 V
- 40 C
+ 85 C
LMK04616
SMD/SMT
Reel
Märke: Texas Instruments
Fuktkänsliga: Yes
Arbetsström: 22.5 mA
Produkt: Clock Jitter Cleaners
Produkttyp: Clock Synthesizers / Jitter Cleaners
Fabriksförpackningskvantitet: 250
Underkategori: Clock & Timer ICs
Typ: Dual Loop PLLs
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LMK04616 Clock Jitter Cleaner

Texas Instruments LMK04616 Clock Jitter Cleaner is a high-performance and low-power jitter cleaner with JESD204B support. The 16 clock outputs can be configured to drive eight JESD204B converters or other logic devices using the device and SYSREF clocks. The 17th output can be configured to provide a signal from PLL2 or a copy from the external VCXO. The LMK04616 features fully integrated PLL1 and PLL2 loop filters, many integrated LDOs, and digital and analog delay. The device also features the flexibility to supply outputs with 3.3V, 2.5V, and 1.8V and the option to generate multiple SYSREF domains simultaneously. These features make the LMK04616 very easy to use.