LMG3426R050RQZR

Texas Instruments
595-LMG3426R050RQZR
LMG3426R050RQZR

Tillverk:

Beskrivning:
Styrdrivenheter 600V 50m? GaN FET wi th integrated drive
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
80,03 kr 160 060,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Styrdrivenheter
RoHS-direktivet: N
LMG3426R050
Reel
Märke: Texas Instruments
Fuktkänsliga: Yes
Produkttyp: Gate Drivers
Fabriksförpackningskvantitet: 2000
Underkategori: PMIC - Power Management ICs
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
8542390090
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
LMG342xR050 600V 50mΩ GaN FETs

Texas Instruments LMG342xR050 600V 50mΩ GaN FETs with integrated driver and protection enable designers to achieve new power density and efficiency levels in power electronics systems. The LMG342xR050 integrates a silicon driver that enables switching speeds up to 150V/ns. TI’s integrated precision gate bias results in higher switching SOA compared to discrete silicon gate drivers. This integration, combined with TI’s low-inductance package, delivers clean switching and minimal ringing in hard-switching power supply topologies. Adjustable gate drive strength allows control of the slew rate from 20V/ns to 150V/ns, which can be used to actively control EMI and optimize switching performance.