LM5170QPHPRQ1

Texas Instruments
595-LM5170QPHPRQ1
LM5170QPHPRQ1

Tillverk:

Beskrivning:
Omkopplingsstyrenheter Multiphase bidirecti onal current contro A 595-LM5170QPHPTQ1
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
73,25 kr 73 250,00 kr
2 000 Beräkning

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
141,30 kr
Min:
1

Liknande produkt

Texas Instruments LM5170QPHPTQ1
Texas Instruments
Omkopplingsstyrenheter Multiphase bidirecti onal current contro A 595-LM5170QPHPRQ1

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
- 40 C
+ 150 C
SMD/SMT
HTQFP-48
AEC-Q100
Reel
Märke: Texas Instruments
Fuktkänsliga: Yes
Produkttyp: Switching Controllers
Serie: LM5170
Fabriksförpackningskvantitet: 1000
Underkategori: PMIC - Power Management ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
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
LM5170-Q1 Bi-Directional Current Controller

Texas Instruments LM5170-Q1 Bi-Directional Current Controller provides the essential high voltage and precision elements of a dual-channel bidirectional converter for automotive 48V and 12V dual battery systems. This device regulates the average current flowing between the high voltage and low voltage ports in the direction designated by the DIR input signal. The current regulation level is programmed through analog or digital PWM inputs. Dual-channel differential current sense amplifiers and dedicated channel current monitors achieve typical current accuracy of 1%. Robust 5A half-bridge gate drivers are capable of driving parallel MOSFET switches delivering 500W or more per channel. The diode emulation mode of the synchronous rectifiers prevents negative currents but also enables discontinuous mode operation for improved efficiency with light loads. Versatile protection features include cycle-by-cycle current limiting, overvoltage protection at both HV and LV ports, MOSFET failure detection and overtemperature protection.