LM4673TMX/NOPB

Texas Instruments
926-LM4673TMX/NOPB
LM4673TMX/NOPB

Tillverk:

Beskrivning:
Ljudförstärkare 2.65-W mono analog i nput Class-D speak A 926-LM4673TM/NOPB
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
6,53 kr 19 590,00 kr
6,38 kr 38 280,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Ljudförstärkare
RoHS-direktivet:  
1-Channel Mono
Class-D
2.65 W
0.03 %
uSMD
4 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4673
Reel
Märke: Texas Instruments
Utvecklingskit: LM4673TMBD
Ingångstyp: Differential
Antal kanaler: 1 Channel
Produkt: Audio Amplifiers
Produkttyp: Audio Amplifiers
Fabriksförpackningskvantitet: 3000
Underkategori: Audio ICs
Tillförseltyp: Single
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
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
LM4673 Class D Audio Power Amplifier

Texas Instruments LM4673 Class D Audio Power Amplifier is a single supply, high efficiency, 2.65W, mono, Class D audio amplifier. A low noise, filterless PWM architecture eliminates the output filter. This architecture reduces the external component count, board area consumption, system cost, and simplifies the design. The LM4673 is designed to meet the demands of mobile phones and other portable communication devices. Operating on a single 5V supply, it is capable of driving a 4Ω speaker load at a continuous average output of 2.1W with less than 1% THD+N. Its flexible power supply requirements allow operation from 2.4V to 5.5V.