LM3532TMX-40A/NOPB

Texas Instruments
926-LM3532TMX40ANOPB
LM3532TMX-40A/NOPB

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar High efficiency whit e LED driver with p A 926-LM3532TME40ANOPB
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
6,19 kr 18 570,00 kr
6,09 kr 36 540,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
15,04 kr
Min:
1

Liknande produkt

Texas Instruments LM3532TME-40A/NOPB
Texas Instruments
LED-belysningsdrivkretsar High efficiency whit e LED driver with p A 926-LM3532TMX40ANOPB

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
3 Output
DSBGA-16
LM3532
- 40 C
+ 125 C
Overvoltage Protection
Reel
Märke: Texas Instruments
Antal kanaler: 3 Channel
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 3000
Underkategori: Driver ICs
Enhetens vikt: 3,600 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.