LM27965SQ-M/NOPB

Texas Instruments
926-LM27965SQ-M/NOPB
LM27965SQ-M/NOPB

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar Dual display white L ED driver with I2C
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
14,63 kr 14 630,00 kr
14,10 kr 28 200,00 kr
13,99 kr 69 950,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
8 Output
Buck
180 mA
WQFN-24
5.5 V
2.7 V
890 kHz to 1.57 MHz
LM27965
- 30 C
+ 85 C
I2C Control
Reel
Märke: Texas Instruments
Ingångsspänning: 2.7 V to 5.5 V
Monteringsstil: SMD/SMT
Antal kanaler: 8 Channel
Utgångstyp: Constant Current
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 1000
Underkategori: Driver ICs
Strömstyrka - Max: 3.32 mA
Typ: Capacitive
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.