LM27964SQ-A/NOPB

Texas Instruments
926-LM27964SQ-A/NOPB
LM27964SQ-A/NOPB

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar White LED driver Sys tem with I2C Compat
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
19,19 kr 19 190,00 kr
18,55 kr 37 100,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
7 Output
Buck
180 mA
WQFN-24
5.5 V
2.7 V
500 kHz to 900 kHz
LM27964
- 30 C
+ 85 C
I2C Control
Reel
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: MY
Ingångsspänning: 2.7 V to 5.5 V
Monteringsstil: SMD/SMT
Antal kanaler: 7 Channel
Utgångstyp: Constant Current
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 1000
Underkategori: Driver ICs
Strömstyrka - Max: 1.3 mA
Typ: Capacitive
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.