LM25069PMMX-1/NOPB

Texas Instruments
926-LM25069PMMX1NOPB
LM25069PMMX-1/NOPB

Tillverk:

Beskrivning:
Spänningsstyrenheter med hotswap 2.9-V to 17-V hot sw ap controller with A 926-LM25069PMME1NOPB
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3500   Flera: 3500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3500)
15,37 kr 53 795,00 kr
15,26 kr 106 820,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
35,40 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Spänningsstyrenheter med hotswap
RoHS-direktivet:  
17 V
2.9 V
1 Channel
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
Yes
Märke: Texas Instruments
Utvecklingskit: LM25069MM-2EVAL/NOPB
Produkttyp: Hot Swap Voltage Controllers
Serie: LM25069
Fabriksförpackningskvantitet: 3500
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 23,700 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
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
LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.