LM139DG4

595-LM139DG4
LM139DG4

Tillverk:

Beskrivning:
Analoga komparatorer Quad Diff Comparator

Livscykel:
Inaktuell
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
17,81 kr
Min:
1
Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
28,41 kr
Min:
1

Liknande produkt

Texas Instruments LM139DR
Texas Instruments
Analoga komparatorer Quad GP Differential A 595-LM139DRG4 A 5 A 595-LM139DRG4

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Analoga komparatorer
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
SMD/SMT
SOIC-14
4 Channel
Rail-to-Rail
1.3 us
Differential
2 V
36 V
2 mA
6 mA
5 mV
25 nA
- 55 C
+ 125 C
LM139
Tube
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
Produkt: Analog Comparators
Produkttyp: Analog Comparators
Avstängning: No Shutdown
Fabriksförpackningskvantitet: 50
Underkategori: Amplifier ICs
Enhetens vikt: 133,400 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

LMx39/LM2901/LM2901-Q1 Differential Comparators

Texas Instruments LMx39/LM2901/LM2901-Q1 Quad Differential Comparators consist of four independent voltage comparators designed to operate from a single power supply over a wide range of voltages. The LM339B/LM2901B/LM2901B-Q1 devices are the next-generation versions of the industry-standard LM339 and LM2901 comparator family. These next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, and lower supply current. These devices also have lower input bias current, lower propagation delay, improved 2kV ESD performance, and input ruggedness through dedicated ESD clamps. The Texas Instruments LM339B/LM2901B/LM2901-Q1 can drop in to replace the LM239, LM339, and LM2901/LM2901-Q1 for both "A" and "V" grades.