LAUNCHXL-F28377S

595-LAUNCHXL-F28377S
LAUNCHXL-F28377S

Tillverk:

Beskrivning:
Utvecklingskort och satser - TMS320 C2000 Delfino F28377S LaunchPad

Livscykel:
Inaktuell
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Utvecklingskort och satser - TMS320
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
Evaluation Kits
TMS320F28377S
C2000 Delfino
Märke: Texas Instruments
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Driftspänning: 1.2 V, 3.3 V
Produkttyp: Development Boards & Kits - TMS320
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: LaunchPad
Enhetens vikt: 140 g
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
9023008000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Texas Instruments LAUNCHXL-F28377S C2000 Delfino LaunchPad

Texas Instruments LAUNCHXL-F28377S C2000 Delfino LaunchPad provides designers with a low-cost development kit for high-performance digital control applications. This tool provides a great starting point for the development of many high-end digital control applications such as industrial drives and automation, power line communications, solar inverters, and more. The Delfino LaunchPad is based on the Delfino MCU which provides 400MIPS of total system performance between a 200MHz C28x CPU and a 200MHz real-time control co-processor (CLA). This powerful microcontroller contains 1MB of on-board flash and includes highly differentiated peripherals such as 16-bit/12-bit ADCs, comparators, 12-bit DACs, delta-sigma sinc filters, HRPWMs, eCAPs, eQEPs, CANs, and more. The LaunchPad supports 12-bit ADC mode through the header pins and 16-bit mode can be driven with external differential signals. This hardware includes features such as integrated isolated XDS100v2 JTAG emulator for easy programming and debugging. It is compatible with the various BoosterPacks in the ecosystem. It features dual 40pin headers making it possible to plug up to two BoosterPacks simultaneously.
Learn More

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.