ISO5852SEVM

Texas Instruments
595-ISO5852SEVM
ISO5852SEVM

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg ISO5852SEVM

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
580,67 kr 580,67 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Modules
Gate Driver
2.25 V to 5.5 V
15 V to 30 V
ISO5852S
ISO5852S
Märke: Texas Instruments
Beskrivning/funktion: Reinforced isolated IGBT gate driver evaluation module
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

ISO5852SEVM IGBT Gate Driver Evaluation Module

Texas Instruments ISO5852SEVM Reinforced Isolated IGBT Gate Driver Evaluation Module (EVM) is designed to help evaluate the features of the ISO5852S. The evaluation module allows designers to evaluate device AC and DC performance with a pre-populated 1nF load or with a user-installed IGBT. These IGBTs can be in either of the standard TO-247 or TO-220 packages.