HD3SS460IRNHT

Texas Instruments
595-HD3SS460IRNHT
HD3SS460IRNHT

Tillverk:

Beskrivning:
IC-omkopplare för USB 4x6-channel USB Type -C™ Alternate A 595-HD3SS460IRNHR
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 250)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
30,10 kr 30,10 kr
22,58 kr 225,80 kr
20,78 kr 519,50 kr
20,03 kr 2 003,00 kr
Komplett Papprulle (beställ i multiplar av 250)
17,60 kr 4 400,00 kr
16,75 kr 8 375,00 kr
16,22 kr 16 220,00 kr
16,01 kr 40 025,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
26,08 kr
Min:
1

Liknande produkt

Texas Instruments HD3SS460IRNHR
Texas Instruments
IC-omkopplare för USB 4x6-channel USB Type -C™ Alternate A 595-HD3SS460IRNHT

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: IC-omkopplare för USB
RoHS-direktivet:  
USB Type-C
4 x 6
14 Ohms
3 us
1 us
3.3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-30
Reel
Cut Tape
MouseReel
Bandbredd: 5.4 GHz
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: PH
Utvecklingskit: HD3SS460EVM-SRC
Arbetsström: 600 uA
Produkttyp: USB Switch ICs
Serie: HD3SS460
Fabriksförpackningskvantitet: 250
Underkategori: Switch ICs
Maximal matningsspänning: 3.6 V
Minimal matningsspänning: 2.7 V
Handelsnamn: USB Type-C
Enhetens vikt: 40 mg
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

HD3SS460 USB Type-C™ Alternate Mode MUX

Texas Instruments HD3SS460 USB Type-C™ Alternate Mode MUX is a high-speed bi-directional passive switch in mux or demux configurations. Based on control pin POL the device provides switching to accommodate connector flipping. The device also provides muxing between 2-Ch Data/2-Ch Video and all 4-Ch video based on control pin AMSEL. The device provides cross points MUX for low-speed pins as needed in unflappable connector implementation. The HD3SS460 from Texas Instruments is a generic analog differential passive switch that can work for any high-speed interface applications. It is required that it be biased at a common mode voltage range of 0 to 2V. It also must have a differential signaling with differential amplitude up to 1800mVpp. The device employs an adaptive tracking that ensures the channel remains unchanged for entire common mode voltage range.