F28P559SG2PMRQ1

Texas Instruments
595-F28P559SG2PMRQ1
F28P559SG2PMRQ1

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU Automotive 32-bit C2 000 MCU with 150MHz

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
49,50 kr 49 500,00 kr
4 000 Beräkning

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: ARM-mikrokontroller - MCU
SMD/SMT
LQFP-64
ARM Cortex M7
512 kB
32 bit
12 bit
150 MHz
17 I/O
101 kB
2.8 V
3.63 V
- 40 C
+ 125 C
Reel
Märke: Texas Instruments
DAC-upplösning: 12 bit
DataRAM-typ: SRAM
DataROM-storlek: 512 kB
DataROM-typ: ROM
Utvecklingskit: LAUNCHXL-F28P55X
I/O-spänning: 3.3 V
Gränssnittstyp: CAN, I2C, SPI, UART, USB
Antal timers/räknare: 3 x 32 bit
Driftspänning: 2.8 V to 3.63 V
Processorserie: C2000 C28x
Produkt: MCU
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1000
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer, Windowed
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
8542319000
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F28P55x/TMS320F28P55x-Q1 Real-Time MCUs

Texas Instruments TMS320F28P55x/TMS320F28P55x-Q1 Real-Time Microcontrollers (MCUs) are part of the C2000™ real-time MCU family of scalable, ultra-low latency devices designed for efficiency in power electronics. These applications include but are not limited to high power density, high switching frequencies, and support for using GaN and SiC technologies. The real-time control subsystem is based on TI's 32-bit C28x DSP core, which provides 150MHz of signal-processing performance for fixed-point or floating code running from either on-chip SRAM or Flash. The C28x CPU is boosted by the Trigonometric Math Unit (TMU), Floating-Point Unit (FPU), and VCRC (Cyclical Redundancy Check) extended instruction sets. These instruction sets speed up common algorithms that are key to real-time control systems.