F2800155QPMRQ1

Texas Instruments
595-F2800155QPMRQ1
F2800155QPMRQ1

Tillverk:

Beskrivning:
32-bitars mikrokontroller - MCU Automotive C2000 32- bit MCU 120-MHz 128

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 974

Lager:
974 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
53,21 kr 53,21 kr
40,81 kr 408,10 kr
37,74 kr 943,50 kr
34,24 kr 3 424,00 kr
32,65 kr 8 162,50 kr
31,59 kr 15 795,00 kr
29,79 kr 29 790,00 kr
29,68 kr 118 720,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: 32-bitars mikrokontroller - MCU
RoHS-direktivet:  
TMS320F2800155
SMD/SMT
LQFP-64
C28x
256 kB
36 kB
32 bit
12 bit
120 MHz
37 I/O
1.14 V
3.63 V
- 40 C
+ 125 C
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: PH
DAC-upplösning: 12 bit
DataRAM-typ: SRAM
Utvecklingskit: LAUNCHXL-F2800157, TMDSCNCD2800157
Gränssnittstyp: CAN, GPIO, I2C, SCI, SPI, UART
Fuktkänsliga: Yes
Antal ADC-kanaler: 21 Channel
Antal timers/räknare: 3 x 32 bit
Driftspänning: 1.14 V to 3.63 V
Processorserie: C28x
Produkt: Microcontrollers
Produkttyp: 32-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1000
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer, Windowed
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

TMS320F280015x/TMS320F280015x-Q1 120MHz MCUs

Texas Instruments TMS320F280015x/TMS320F280015x-Q1 32-Bit 120MHz Microcontrollers (MCUs) have dual 32-bit C28x CPUs in Lockstep, enabling the device to achieve ASIL B functional safety device rating without much SW overhead. The real-time control subsystem is based on TI’s 32-bit C28x DSP core, which provides 120MHz signal-processing performance for floating- or fixed-point code running from either on-chip flash or SRAM. The C28x CPU is further boosted by the Trigonometric Math Unit (TMU) and VCRC (Cyclical Redundancy Check) extended instruction sets, speeding up common algorithms key to real-time control systems.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.