F2800137PTR

Texas Instruments
595-F2800137PTR
F2800137PTR

Tillverk:

Beskrivning:
32-bitars mikrokontroller - MCU C2000 32-bit MCU wi th 120 MHz 256-KB f
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
17,60 kr 17 600,00 kr
16,64 kr 66 560,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: 32-bitars mikrokontroller - MCU
RoHS-direktivet:  
TMS320F2800137
SMD/SMT
LQFP-48
C28x
256 kB
36 kB
32 bit
12 bit
120 MHz
1.14 V
1.32 V
- 40 C
+ 125 C
Reel
Märke: Texas Instruments
DataRAM-typ: RAM
Gränssnittstyp: CAN, I2C, SPI
Fuktkänsliga: Yes
Antal timers/räknare: 3 x 32 bit
Driftspänning: 1.2 V
Produkt: MCUs
Produkttyp: 32-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1000
Underkategori: Microcontrollers - MCU
Handelsnamn: C2000
Övervakningstimers: Watchdog Timer
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
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
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
Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F280013x 32-Bit Microcontrollers (MCUs)

Texas Instruments TMS320F280013x 32-Bit Microcontrollers (MCUs) are a member of the C2000™ real-time microcontroller family of scalable, ultra-low latency devices designed for efficiency in power electronics. The real-time control subsystem is based on the 32-bit C28x DSP core, which provides 120MHz signal-processing performance for floating- or fixed-point code running from either on-chip flash or SRAM. The C28x CPU is further boosted by the Trigonometric Math Unit (TMU), speeding up common algorithms key to real-time control systems.