F2800133RHBR

Texas Instruments
595-F2800133RHBR
F2800133RHBR

Tillverk:

Beskrivning:
32-bitars mikrokontroller - MCU C2000 32-bit MCU wi th 120 MHz 64-KB fl

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 387

Lager:
2 387 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
26,39 kr 26,39 kr
19,72 kr 197,20 kr
18,02 kr 450,50 kr
16,22 kr 1 622,00 kr
15,26 kr 3 815,00 kr
14,84 kr 7 420,00 kr
14,42 kr 14 420,00 kr
13,57 kr 40 710,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: 32-bitars mikrokontroller - MCU
RoHS-direktivet:  
TMS320F2800133
SMD/SMT
VQFN-32
C28x
64 kB
36 kB
32 bit
12 bit
120 MHz
19 I/O
1.14 V
1.32 V
- 40 C
+ 125 C
Analog matningsspänning: 3.3 V
Märke: Texas Instruments
DAC-upplösning: 12 bit
DataRAM-typ: SRAM
I/O-spänning: 3.3 V
Gränssnittstyp: CAN, I2C, SPI, UART
Antal ADC-kanaler: 11 Channel
Driftspänning: 1.2 V
Processorserie: C2000 Real-Time MCU
Produkt: DSP+FPU+MCUs
Produkttyp: 32-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 3000
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer, Windowed
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
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
EAR99

TMS320F280013x 32-Bit Microcontrollers (MCUs)

Texas Instruments TMS320F280013x 32-Bit Microcontrollers (MCUs) are a member of the C2000™ real-time microcontroller family of scalable, ultra-low latency devices designed for efficiency in power electronics. The real-time control subsystem is based on the 32-bit C28x DSP core, which provides 120MHz signal-processing performance for floating- or fixed-point code running from either on-chip flash or SRAM. The C28x CPU is further boosted by the Trigonometric Math Unit (TMU), speeding up common algorithms key to real-time control systems.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.