DS160PR410RNQR

Texas Instruments
595-DS160PR410RNQR
DS160PR410RNQR

Tillverk:

Beskrivning:
Gränssnitt - Signalbuffertar, repeatrar 4 channel PCI Expres s gen-4 linear redr A 595-DS160PR410RNQT
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 3000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
82,57 kr 82,57 kr
64,02 kr 640,20 kr
59,36 kr 1 484,00 kr
54,27 kr 5 427,00 kr
51,73 kr 12 932,50 kr
50,35 kr 25 175,00 kr
48,97 kr 48 970,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
46,00 kr 138 000,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
96,78 kr
Min:
1

Liknande produkt

Texas Instruments DS160PR410RNQT
Texas Instruments
Gränssnitt - Signalbuffertar, repeatrar 4 channel PCI Expres s gen-4 linear redr A 595-DS160PR410RNQR

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Gränssnitt - Signalbuffertar, repeatrar
RoHS-direktivet:  
Redrivers
PCIe
400 kHz
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-40
Reel
Cut Tape
MouseReel
Märke: Texas Instruments
Datahastighet: 25 Gb/s
Antal kanaler: 4 Channel
Arbetsström: 150 mA
Driftspänning: 3.3 V
Produkttyp: Signal Buffers, Repeaters
Serie: DS160PR410
Fabriksförpackningskvantitet: 3000
Underkategori: Interface ICs
Typ: PCI Express 4.0
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
8542390090
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
DS160PR410 PCI-Express Linear Redriver

Texas Instruments DS160PR410 PCI-Express Linear Redriver is a four-channel, low-power, high-performance linear repeater/redriver designed to support PCI Express (PCIe) Generation 1.0, 2.0, 3.0, and 4.0. The device is a protocol-agnostic linear redriver that can operate for interfaces up to 25Gbps, including Ultra Path Interface (UPI) 2.0. The DS160PR410 receivers deploy continuous-time linear equalizers (CTLE) to provide a programmable high-frequency boost. The equalizer can open an input eye completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces. The CTLE receiver is followed by a linear output driver. The linear data paths of Texas Instruments DS160PR410 preserve the transmit preset signal characteristics. The linear redriver becomes part of the passive channel that, as a whole, gets link trained for optimum transmit and receive equalization settings. This transparency in the link training protocol results in an excellent electrical link and the lowest possible latency. The programmable equalization of the device, along with its linear datapaths, maximizes the flexibility of physical placement within the interconnect channel and improves overall channel performance. The programmable settings can be applied easily through software (SMBus or I2C), direct loading from an external EEPROM, or pin control. In EEPROM mode, the configurations are automatically loaded on power-up, eliminating the need for an external microprocessor or software driver.