DRV8832EVM

Texas Instruments
595-DRV8832EVM
DRV8832EVM

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg DRV8832 EVAL MOD

På lager: 6

Lager:
6 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
580,67 kr 580,67 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:
Evaluation Modules
Power Management Specialized
DRV8832
DRV8832
Märke: Texas Instruments
Gränssnittstyp: Parrallel
Utgångsström: 1 A
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 1,512 g
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
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
USA
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DRV8832 1A Low Voltage Brushed DC Motor Driver

Texas Instruments DRV8832 1A Low Voltage Brushed DC Motor Driver provides an integrated motor driver solution for battery-powered toys, printers, and other low-voltage or battery-powered motion control applications. This TI device has one H-bridge driver and can drive one DC motor or one winding of a stepper motor as well as other loads like solenoids. The output driver block consists of N-channel and P-channel power MOSFETs configured as an H-bridge to drive the motor winding. DRV8832 motor driver provides a current limit function to regulate the motor current during conditions like motor startup or stall as well as a fault output pin to signal a host processor of a fault condition. DRV8832EVM evaluation module consists of a 1A, H-bridge motor driver with a parallel control interface and a small number of external components that can be used to drive one brushed DC motor or other loads like solenoids.