DRV83055PHP

Texas Instruments
595-DRV83055PHP
DRV83055PHP

Tillverk:

Beskrivning:
Kontrollenheter och drivare för motor/rörelse/tändning 45-V max 3-phase sma rt gate driver with A 595-DRV83055PHPR
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 250   Flera: 250
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
41,76 kr 10 440,00 kr
41,66 kr 20 830,00 kr
40,92 kr 40 920,00 kr
39,86 kr 99 650,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
51,20 kr
Min:
1

Liknande produkt

Texas Instruments DRV83055PHPR
Texas Instruments
Kontrollenheter och drivare för motor/rörelse/tändning 45-V max 3-phase sma rt gate driver with A 595-DRV83055PHP

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Kontrollenheter och drivare för motor/rörelse/tändning
RoHS-direktivet:  
Brushless DC Motor Controllers
3 Phase
1 A
15 mA
- 40 C
+ 125 C
SMD/SMT
HTQFP-48
Tray
Märke: Texas Instruments
Fuktkänsliga: Yes
Antal utgångar: 3 Output
Manövreringsfrekvens: 200 kHz
Produkttyp: Motor / Motion / Ignition Controllers & Drivers
Serie: DRV8305
Fabriksförpackningskvantitet: 250
Underkategori: PMIC - Power Management ICs
Maximal matningsspänning: 45 V
Minimal matningsspänning: 4.4 V
Enhetens vikt: 251,300 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DRV8305 / DRV8305-Q1 Three-Phase Gate Driver

Texas Instruments DRV8305 / DRV8305-Q1 Three-Phase Gate Driver is a gate driver IC for three phase motor drive applications. This device provides three high-accuracy trimmed and temperature compensated half-bridge drivers, each capable of driving a high-side and low-side N-type MOSFET. A charge pump driver supports 100% duty cycle and low voltage operation. The gate driver can also handle load dumps up to 45V. The DRV8305 device includes three bi-directional current shunt amplifiers for accurate low-side current measurements that support variable gain settings and an adjustable offset reference. The device has an integrated voltage regulator (3.3V or 5V) to support an MCU or other system power requirements. The voltage regulator can be interfaced directly with a standard LIN physical interface to allow low system standby and sleep currents. The DRV8305-Q1 devices are AEC-Q100 qualified for automotive applications.