DRV5053VAQLPGMQ1

Texas Instruments
595-DRV5053VAQLPGMQ1
DRV5053VAQLPGMQ1

Tillverk:

Beskrivning:
Halleffekt för kortfäste/magnetiska sensorer Auto Analog-Bipolar Hall Effect Sensor A A 595-DRV5053VAQLPGQ1

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 010

Lager:
1 010 Kan skickas omedelbart
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
9,57 kr 9,57 kr
8,19 kr 40,95 kr
7,45 kr 74,50 kr
6,81 kr 340,50 kr
6,34 kr 6 340,00 kr
3,82 kr 7 640,00 kr
Komplett Ammunitionsförpackning (beställ i multiplar av 3000)
3,76 kr 11 280,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Halleffekt för kortfäste/magnetiska sensorer
RoHS-direktivet:  
Linear
2.7 mA
2.3 mA
38 V
- 40 C
+ 150 C
Through Hole
TO-92-3
DRV5053
AEC-Q100
Ammo Pack
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Utgångstyp: Analog
Utgångsspänning: 2 V
Produkttyp: Board Mount Hall Effect / Magnetic Sensors
Känslighet: 45 mV/mT
Fabriksförpackningskvantitet: 3000
Underkategori: Sensors
Maximal matningsspänning: 38 V
Minimal matningsspänning: 2.7 V
Enhetens vikt: 37 mg
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
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Hall Effect Sensors

Texas Instruments DRV50xx Hall Effect Sensors are used for position, speed, and acceleration detection, object recognition, index counting, and more in a wide range of industrial and automotive applications. Key benefits of Texas Instruments hall effect sensor solution include a large voltage operating range (2.5V-38V); supports high-voltage load dump (up to 40V), devices feature a power-on "ready" pulse at start-up; fast power-on time (35µsec); fast switching time (less than 15µsec); reverse supply protection (up to -22V); and overcurrent protection. Typical applications include 3-phase BLDC motors, index counting, position, speed, acceleration, presence detection, proximity sensing, and open/close detection.

DRV5053/DRV5053-Q1 Hall Effect Sensors

Texas Instruments DRV5053 Analog-Bipolar Hall Effect Sensors are a chopper-stabilized Hall IC that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The 0 to 2V analog output responds linearly to the applied magnetic flux density and distinguishes the polarity of magnetic field direction. A wide operating voltage range from 2.5 to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial and consumer applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or overcurrent. The Texas Instruments DRV5053-Q1 devices are AEC-Q100 qualified for automotive applications.