DRV5053VAELPGQ1

Texas Instruments
595-DRV5053VAELPGQ1
DRV5053VAELPGQ1

Tillverk:

Beskrivning:
Halleffekt för kortfäste/magnetiska sensorer Auto Analog-Bipolar Hall Effect Sensor A A 595-DRV5053VAELPGMQ1
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
9,57 kr 9,57 kr
8,12 kr 40,60 kr
7,55 kr 75,50 kr
6,36 kr 318,00 kr
5,90 kr 590,00 kr
4,98 kr 2 490,00 kr
4,63 kr 4 630,00 kr
4,29 kr 8 580,00 kr
4,13 kr 20 650,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Ammo Pack
Tillgänglighet:
På lager
Pris:
8,11 kr
Min:
1

Liknande produkt

Texas Instruments DRV5053VAELPGMQ1
Texas Instruments
Halleffekt för kortfäste/magnetiska sensorer Auto Analog-Bipolar Hall Effect Sensor A A 595-DRV5053VAELPGQ1

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Halleffekt för kortfäste/magnetiska sensorer
RoHS-direktivet:  
Linear
2.7 mA
2.3 mA
38 V
- 40 C
+ 150 C
Through Hole
TO-92-3
DRV5053
AEC-Q100
Bulk
Märke: Texas Instruments
Utgångstyp: Analog
Utgångsspänning: 2 V
Produkttyp: Board Mount Hall Effect / Magnetic Sensors
Känslighet: 45 mV/mT
Fabriksförpackningskvantitet: 1000
Underkategori: Sensors
Maximal matningsspänning: 38 V
Minimal matningsspänning: 2.7 V
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
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Hall Effect Sensors

Texas Instruments DRV50xx Hall Effect Sensors are used for position, speed, and acceleration detection, object recognition, index counting, and more in a wide range of industrial and automotive applications. Key benefits of Texas Instruments hall effect sensor solution include a large voltage operating range (2.5V-38V); supports high-voltage load dump (up to 40V), devices feature a power-on "ready" pulse at start-up; fast power-on time (35µsec); fast switching time (less than 15µsec); reverse supply protection (up to -22V); and overcurrent protection. Typical applications include 3-phase BLDC motors, index counting, position, speed, acceleration, presence detection, proximity sensing, and open/close detection.

DRV5053/DRV5053-Q1 Hall Effect Sensors

Texas Instruments DRV5053 Analog-Bipolar Hall Effect Sensors are a chopper-stabilized Hall IC that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The 0 to 2V analog output responds linearly to the applied magnetic flux density and distinguishes the polarity of magnetic field direction. A wide operating voltage range from 2.5 to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial and consumer applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or overcurrent. The Texas Instruments DRV5053-Q1 devices are AEC-Q100 qualified for automotive applications.