DRV5013AGQDBZRQ1

Texas Instruments
595-DRV5013AGQDBZRQ1
DRV5013AGQDBZRQ1

Tillverk:

Beskrivning:
Halleffekt för kortfäste/magnetiska sensorer Automotive Dig-Latch Sensor 3-SOT-23 A 5 A 595-DRV5013AGQDBZTQ1
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
2,77 kr 8 310,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Halleffekt för kortfäste/magnetiska sensorer
RoHS-direktivet:  
Hall-Effect Latch
2.7 mA
30 mA
3 mT to 9 mT
- 9 mT to - 3 mT
38 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
DRV5013
AEC-Q100
Reel
Märke: Texas Instruments
Utgångstyp: Open Drain
Utgångsspänning: 38 V
Produkttyp: Board Mount Hall Effect / Magnetic Sensors
Fabriksförpackningskvantitet: 3000
Underkategori: Sensors
Maximal matningsspänning: 38 V
Minimal matningsspänning: 2.7 V
Enhetens vikt: 9,200 mg
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
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Hall Effect Sensors

Texas Instruments DRV50xx Hall Effect Sensors are used for position, speed, and acceleration detection, object recognition, index counting, and more in a wide range of industrial and automotive applications. Key benefits of Texas Instruments hall effect sensor solution include a large voltage operating range (2.5V-38V); supports high-voltage load dump (up to 40V), devices feature a power-on "ready" pulse at start-up; fast power-on time (35µsec); fast switching time (less than 15µsec); reverse supply protection (up to -22V); and overcurrent protection. Typical applications include 3-phase BLDC motors, index counting, position, speed, acceleration, presence detection, proximity sensing, and open/close detection.

DRV5013 digital låskretssensor

Texas Instruments DRV5013 Digital-Latch Hall Effect Sensors are a chopper-stabilized Hall Effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The magnetic field is indicated via a digital bipolar latch output. The IC has an open drain output stage with 30mA current sink capability. A wide operating voltage range from 2.5V to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or over current.
Learn More