DLPC3435CZEZ

Texas Instruments
595-DLPC3435CZEZ
DLPC3435CZEZ

Tillverk:

Beskrivning:
Displaydrivare och styrenheter DLP® display con troller for DLP2010

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
275,49 kr 275,49 kr
220,16 kr 2 201,60 kr
206,38 kr 5 159,50 kr
193,03 kr 22 970,57 kr
189,00 kr 44 982,00 kr
186,56 kr 111 003,20 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Displaydrivare och styrenheter
RoHS-direktivet:  
DLPC3435
Controllers
DLP
- 30 C
+ 85 C
SMD/SMT
NFBGA-201
Bulk
Märke: Texas Instruments
Fuktkänsliga: Yes
Manövreringsfrekvens: 150 MHz
Arbetsström: 85 mA
Produkttyp: Display Drivers & Controllers
Fabriksförpackningskvantitet: 119
Underkategori: Driver ICs
Maximal matningsspänning: 1.1 V
Minimal matningsspänning: 1.1 V
Handelsnamn: DLP
Typ: Digital Controller
Enhetens vikt: 257,800 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

DLPC3430/35 DLP® Digital Controller

Texas Instruments DLPC3430/35 DLP® Digital Controller, part of the DLP2010 (0.2 WVGA) chipset, supports reliable operation of the DLP2010 digital micromirror device (DMD). The DLPC3430/35 controller provides a convenient, multi-functional interface between user electronics and the DMD. This enables small form factor and low power display applications. The DLPC343x from Texas Instruments is the display controller for the DLP2010 (.2 WVGA) DMD. DLPC343x is part of the chipset comprising DLPC343x controller, DLP2010 (.2 WVGA) DMD, and DLPA2000 PMIC/LED driver. All three components of the chipset must be used in conjunction with each other for reliable operation of the DLP2010 (.2 WVGA) DMD.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.