DLPC200ZEW

Texas Instruments
595-DLPC200ZEW
DLPC200ZEW

Tillverk:

Beskrivning:
Displaydrivare och styrenheter DLP5500 Controller
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 562,45 kr 3 562,45 kr
3 089,05 kr 30 890,50 kr
2 970,97 kr 74 274,25 kr
100 Beräkning

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Displaydrivare och styrenheter
RoHS-direktivet:  
DLPC200
Controllers
DLP 5500 Controller
- 20 C
+ 85 C
SMD/SMT
FBGA-780
Tray
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: SG
Manövreringsfrekvens: 5 kHz
Produkttyp: Display Drivers & Controllers
Fabriksförpackningskvantitet: 5
Underkategori: Driver ICs
Maximal matningsspänning: 1.2 V, 1.8 V, 2.5 V, 3.3 V
Minimal matningsspänning: 1.2 V, 1.8 V, 2.5 V, 3.3 V
Handelsnamn: DLP
Del # Alias: DLPC200ZEWCM
Enhetens vikt: 3,601 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.a.2

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.