DLP651NEA0FYP

Texas Instruments
595-DLP651NEA0FYP
DLP651NEA0FYP

Tillverk:

Beskrivning:
Displaydrivare och styrenheter 0.65-inch 1080p HSSI DLP® digital mi A 595-DLP650TEA0FYP
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 165   Flera: 165
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 523,86 kr 416 436,90 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Displaydrivare och styrenheter
RoHS-direktivet:  
DLP651NE
Standard Chipsets
DLP
0 C
+ 70 C
SMD/SMT
CPGA-149
Tray
Märke: Texas Instruments
Manövreringsfrekvens: 120 MHz, 1.6 GHz
Arbetsström: 800 mA
Pd - Effektavledning: 5.3389 W
Produkttyp: Display Drivers & Controllers
Fabriksförpackningskvantitet: 33
Underkategori: Driver ICs
Maximal matningsspänning: 1.8 V
Minimal matningsspänning: 1.8 V
Handelsnamn: DLP
Typ: MEMS Digital Micromirror Device
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP651NE DLP® 1080p HSSI DMD

Texas Instruments DLP651NE DLP® 1080p HSSI Digital Micromirror Device (DMD) is a digitally controlled micro-electromechanical system (MEMS) spatial light modulator (SLM) that enables bright 1080p display systems. The Texas Instruments DLP Products 0.65” 1080p chipset is composed of the DMD, DLPC7540 display controller, and DLPA100 Power and motor driver. The compact physical size of the chipset provides a complete system solution that enables small form factor 1080p displays. The DMD ecosystem includes established resources to help the user accelerate the design cycle, which includes production-ready optical modules, optical module manufacturers, and design houses.