DLP4500AFQD

Texas Instruments
595-DLP4500AFQD
DLP4500AFQD

Tillverk:

Beskrivning:
Displaydrivare och styrenheter DLP® 0.45 WXGA D MD 98-CLGA 0 to 70
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 80   Flera: 80
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 102,93 kr 168 234,40 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Displaydrivare och styrenheter
RoHS-direktivet:  
DLP4500
Display Controllers
WXGA
- 20 C
+ 90 C
SMD/SMT
LCCC-98
Tray
Märke: Texas Instruments
Manövreringsfrekvens: 120 MHz
Arbetsström: 135.15 mA
Pd - Effektavledning: 566 mW
Produkttyp: Display Drivers & Controllers
Fabriksförpackningskvantitet: 80
Underkategori: Driver ICs
Maximal matningsspänning: 2.5 V
Minimal matningsspänning: 2.5 V
Handelsnamn: DLP
Typ: DMD
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
8542390090
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
DLP4500 Digital Micromirror Device

Texas Instruments DLP4500 Digital Micromirror Device (DMD) is a digitally controlled Micro-Opto-Electromechanical System (MOEMS) Spatial Light Modulator (SLM). When TI DLP4500 is coupled to an appropriate optical system, it can be used to modulate the amplitude and direction of incoming light. DLP4500 creates light patterns with speed, precision, and efficiency. Architecturally, this TI DMD is a latchable, electrical-in/optical-out semiconductor device. This architecture makes DLP4500 well suited for use in applications such as 3D scanning or metrology with structured light, augmented reality, microscopy, medical instruments, and spectroscopy. The compact physical size of the DLP4500 is well-suited for portable equipment where small form factor and lower cost are important. DLPC350 Digital Controller is part of the DLP® 0.45 WXGA chip set and supports reliable operation of the DLP4500 Digital Micromirror Device.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.