DDC316CGXGR

Texas Instruments
595-DDC316CGXGR
DDC316CGXGR

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - ADC 16 Channel Current I nput 16-bit ADC A 5 A 595-DDC316CGXGT
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
767,97 kr 767 970,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Analoga till digitala omvandlare - ADC
RoHS-direktivet: N
DDC316
SMD/SMT
NFBGA-64
16 bit
16 Channel
Serial
100 kS/s
Single-Ended
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 3.3 V
0 C
+ 70 C
Reel
Märke: Texas Instruments
Egenskaper: Computed Tomography (CT)
INL - Integrerad icke-linjäritet: 16 LSB
Fuktkänsliga: Yes
Antal omvandlare: 16 Converter
Pd - Effektavledning: 640 mW
Produkttyp: ADCs - Analog to Digital Converters
Referenstyp: External, Internal
Fabriksförpackningskvantitet: 1000
Underkategori: Data Converter ICs
Maximal matningsspänning: 5 V
Minimal matningsspänning: 5 V
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DDC316 Current-Input Analog-to-Digital Converter

Texas Instruments DDC316 16-Bit Current-Input Analog-to-Digital Converter (ADC) combines both current-to-voltage and analog-to-digital (A/D) conversion. This combination allows 16 separate low-level current output devices (such as photodiodes) to be directly connected to the inputs and digitized. For each of the 16 inputs, the DDC316 provides a dual-switched integrator front-end. This configuration allows for continuous current integration: while one integrator is being digitized by the on-chip ADC, the other is integrating the input current. Adjustable integration times range from 10µs to 1ms. The DDC316 provides a serial interface of the output data, either multiplexed onto a single data output pin or parallel on four output pins. The output mode can be selected based on the available integration time.