DAC7562TDGSR

Texas Instruments
595-DAC7562TDGSR
DAC7562TDGSR

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - DAC 12bit Dual DAC with TTL IOs A 595-DAC756 A 595-DAC7562TDGST
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
39,86 kr 99 650,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
79,61 kr
Min:
1

Liknande produkt

Texas Instruments DAC7562TDGST
Texas Instruments
Analoga till digitala omvandlare - DAC 12bit Dual DAC with TTL IOs A 595-DAC756 A 595-DAC7562TDGSR

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Analoga till digitala omvandlare - DAC
RoHS-direktivet:  
DAC7562T
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Märke: Texas Instruments
Egenskaper: Low Power, Small Size
Förstärkningsfel: 0.15 % FSR
Fuktkänsliga: Yes
Strömförbrukning: 900 uW
Produkttyp: DACs - Digital to Analog Converters
Fabriksförpackningskvantitet: 2500
Underkategori: Data Converter ICs
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399901
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
DACxx6xT Low Power Voltage-Output DACs

Texas Instruments DACxx6xT Low Power Voltage-Output Digital-to-Analog Converters (DACs) feature a 2.5V, 4ppm/°C internal reference, giving a full-scale output voltage range of 2.5V or 5V. The internal reference has an initial accuracy of ±5mV and can source or sink up to 20mA at the VREFIN/VREFOUT pin. These devices are monotonic, providing excellent linearity and minimizing undesired code-to-code transient voltages. They use a versatile three-wire serial interface that operates at clock rates up to 50MHz. These incorporate a power-on-reset circuit that ensures the DAC output powers up at zero scale until a valid code is written to the device. The DACxx6xT similarly powers up at mid-scale. These devices contain a power-down feature that reduces current consumption to typically 550nA at 5V. The low power consumption, internal reference, and small footprint make these devices ideal for portable, battery-operated equipment.