CDCU877RHAR

Texas Instruments
595-CDCU877RHAR
CDCU877RHAR

Tillverk:

Beskrivning:
Klockdrivare och fördelning 1.8v PLL Clock Drive r A 595-CDCU877RHAT A 595-CDCU877RHAT
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
58,41 kr 146 025,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
111,51 kr
Min:
1

Liknande produkt

Texas Instruments CDCU877RHAT
Texas Instruments
Klockdrivare och fördelning 1.8v PLL Clock Drive r A 595-CDCU877RHAR A 595-CDCU877RHAR

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Klockdrivare och fördelning
RoHS-direktivet:  
VQFN-40
CDCU877
- 40 C
+ 85 C
Reel
Märke: Texas Instruments
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Produkt: Clock Drivers
Produkttyp: Clock Drivers & Distribution
Fabriksförpackningskvantitet: 2500
Underkategori: Clock & Timer ICs
Typ: Phase-Locked-Loops (PLLs) and Oscillators
Enhetens vikt: 104 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CDCU877 Phase-Lock Loop Clock Driver

Texas Instruments CDCU877 Phase-Lock Loop Clock Driver is a high-performance, low-jitter, low-skew, zero-delay buffer. It distributes a differential clock input pair (CK, /CK) to 10 differential pairs of clock outputs (Yn, /Yn) and one differential pair of feedback clock outputs (FBOUT, /FBOUT). The clock outputs are controlled by the input clocks (CK, /CK), the feedback clocks (FBIN, /FBIN), the LVCMOS control pins (OE, OS), and the analog power input (AVDD). When OE is low, the clock outputs, except FBOUT, /FBOUT, are disabled while the internal PLL maintains its locked-in frequency. OS (output select) is a program pin that must be tied to GND or VDD. When OS is high, OE functions as previously described. When OS and OE are both low, OE does not affect Y7, /Y7, as these are free-running. When AVDD is grounded, the PLL is turned off and bypassed for test purposes.