CC3120RNMARGKT

Texas Instruments
595-CC3120RNMARGKT
CC3120RNMARGKT

Tillverk:

Beskrivning:
RF-mikrokontroller - MCU Network Process for MCU Applications A 5 A 595-CC3120RNMARGKR
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 250   Flera: 250
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 250)
65,83 kr 16 457,50 kr
63,28 kr 31 640,00 kr
62,33 kr 62 330,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: RF-mikrokontroller - MCU
RoHS-direktivet:  
ARM Cortex M3
2.4 GHz
32 bit
40 MHz
No ADC
2.1 V
3.6 V
+ 85 C
VQFN-64
SMD/SMT
Reel
Märke: Texas Instruments
Gränssnittstyp: SPI, UART
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Driftspänning: 2.1 V to 3.6 V
Processorserie: CC3120R
Produkttyp: RF Microcontrollers - MCU
Serie: CC3120
Fabriksförpackningskvantitet: 250
Underkategori: Wireless & RF Integrated Circuits
Teknologi: Si
Handelsnamn: SimpleLink
Enhetens vikt: 267,400 mg
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
8542310000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CC3120R SimpleLink™ Wi-Fi Network Processor

Texas Instruments CC3120 SimpleLink™ Wi-Fi Network Processor consists of Wi-Fi, low energy, Sub-1GHz and host MCUs, which all share a common, easy-to-use development environment. This device comes with a single core software development kit (SDK) and rich toolset. A one-time integration of the SimpleLink platform enables the addition of any combination of the SimpleLink’s devices into a design. This feature allows for 100 percent code reuse when the design requirements change. With the CC3120, a designer can connect any microcontroller (MCU) to the Internet of Things (IoT) cloud. The Wi-Fi® Alliance CERTIFIED® Texas Instruments CC3120 device is part of the second generation of the SimpleLink Wi-Fi family that dramatically simplifies the implementation of low-power Internet connectivity.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.