BQ27546YZFR-G1

Texas Instruments
595-BQ27546YZFR-G1
BQ27546YZFR-G1

Tillverk:

Beskrivning:
Batterihantering Single cell Impedanc e Track pack side f A 595-BQ27546YZFT-G1
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
7,38 kr 22 140,00 kr
7,22 kr 43 320,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
17,49 kr
Min:
1

Liknande produkt

Texas Instruments BQ27546YZFT-G1
Texas Instruments
Batterihantering Sng Cell Li-Ion Batt Pack-side Fuel Gaug A 595-BQ27546YZFR-G1

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Batterihantering
RoHS-direktivet:  
Fuel Gauges
Lithium-ion
2.5 V
16 mA
2.8 V to 4.5 V
DSBGA-15
SMD/SMT
BQ27546-G1
Reel
Märke: Texas Instruments
Kapacitet: 14500 mAh
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Arbetsström: 118 uA
Produkttyp: Battery Management
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

bq27546-G1 Li-Ion Battery Fuel Gauge

Texas Instruments bq27546-G1 Li-Ion Battery Fuel Gauge is a microcontroller peripheral that provides fuel gauging for single-cell Li-Ion battery packs. The device requires minimal system microcontroller firmware development for accurate battery fuel gauging. The bq27546-G1 resides within the battery pack or on the system's main-board with an embedded battery. This device uses the patented Impedance Track™ algorithm for fuel gauging. Texas Instruments bq27546-G1 Gauge provides information such as remaining battery capacity, state-of-charge, run-time to empty, battery voltage, and temperature. It also provides detections for internal short or tab disconnection events.