BQ25971YFFT

Texas Instruments
595-BQ25971YFFT
BQ25971YFFT

Tillverk:

Beskrivning:
Batterihantering I2C 1cell 8A switche d cap battery charg A 595-BQ25971YFFR
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 250   Flera: 250
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 250)
35,09 kr 8 772,50 kr
33,60 kr 16 800,00 kr
32,75 kr 32 750,00 kr
32,44 kr 81 100,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Batterihantering
RoHS-direktivet:  
Charge Management
Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer, Lithium Phosphate
9 A
3.2 V to 12 V
DSBGA-56
SMD/SMT
BQ25971
Reel
Märke: Texas Instruments
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Produkttyp: Battery Management
Fabriksförpackningskvantitet: 250
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 11,100 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

bq2597x 8A Battery Charger

Texas Instruments bq2597x 8A Battery Charger is a 97% efficient 8A battery charging solution using a switched cap architecture. This architecture and the integrated FETs are optimized to enable a 50% duty cycle, allowing the cable current to be half the current delivered to the battery. This feature reduces the losses over the charging cable and limits the temperature rise in the application. The dual-phase architecture reduces the input cap requirements and output voltage ripple. When used with a standard charger such as the Texas Instruments bq2589x, the system enables fast charging at the lowest power loss from pre-charge through CC, CV, and termination.